Q65110A2448
Description:
MULTI-TOPLED RED/YELLOW
Supplier:
ams-OSRAM AG
Matchcode:
LSYT67B-S1T2-1+T1U2-26
Rutronik No.:
LED23987
Unit Pack:
2000
MOQ:
4000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/Y
- Forward current
- 30 mA
- LxW
- 3,4x3 mm
- Height
- 2,1 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 180/280 mcd
- Wavelength dom.
- 633/587 nm
- Wavelength peak
- 645/594 nm
- Forward voltage
- 2,1/2,1 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- PLCC-4
- Automotive
- NO
- Reverse voltage
- 12 V
- Reverse current
- 0,01 µA
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.