Q65110A2446

Best Choice

Description:
MULTI-TOPLED RED/YELLOW
Supplier:
ams-OSRAM AG
Matchcode:
LSYT676-P2R1-1-0+Q2S1-35
Rutronik No.:
LED7839
Unit Pack:
2000
MOQ:
2000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/Y
- Forward current
- 20 mA
- LxW
- 3,4x3 mm
- Height
- 2.1 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 90 mcd
- Lum.flux typ.
- 0.24 lm
- Wavelength dom.
- 633/587 nm
- Wavelength peak
- 645/591 nm
- Forward voltage
- 2/2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- PLCC-4
- Automotive
- NO
- Reverse voltage
- 12 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.