Q65110A2414
Best Choice
Description:
MICRO-Side YELLOW
Supplier:
ams-OSRAM AG
Matchcode:
LYY876-R2T1-26-Z
Rutronik No.:
LED7797
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- LxW
- 3,1x1,3 mm
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Height
- 1.2 mm
- Lens colour
- CLEAR
- Surface colour
- WHITE
- Forward voltage
- 2 V
- Forward current
- 20 mA
- Reverse voltage
- 12 V
- Reverse current
- 0.001 µA
- Lum.inten.typ.
- 180 mcd
- Viewing angle
- 120 °
- Wavelength dom.
- 587 nm
- Wavelength peak
- 591 nm
- SMT/SMD
- YES
- Lum.flux typ.
- 0.76 lm
- Automotive
- NO
- Package
- PLCC-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.