Q65110A2367


Description:
MINITOPLED YELLOW CLEAR
Supplier:
ams-OSRAM AG
Matchcode:
LYM676-Q2T1-26-0-20-R18-Z
Rutronik No.:
LEDATV2383
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 20 mA
- LxW
- 2,1x1,5 mm
- Height
- 1,4 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 90 mcd
- Lum.inten.max.
- 355 mcd
- Wavelength min.
- 580 nm
- Wavelength max.
- 595 nm
- Forw.volt.min.
- 1,9 V
- Forw.volt.max.
- 2,4 V
- Forw.volt.typ.
- 2,0 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.