Q65110A2355


Description:
TOPLED LENS PURE GREEN >71MCD
Supplier:
ams-OSRAM AG
Matchcode:
LPT655-Q1R2-25-0-30-R33-Z
Rutronik No.:
LEDATV1688
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- PURE GREEN
- Current I(F)
- 30 mA
- LxW
- 3,4x3 mm
- Height
- 3.5 mm
- Viewing angle
- 60 °
- Lum.inten.min.
- 71 mcd
- Lum.inten.max.
- 180 mcd
- Wavelength min.
- 554 nm
- Wavelength max.
- 566 nm
- Forw.volt.min.
- 1.8 V
- Forw.volt.max.
- 2.4 V
- Forw.volt.typ.
- 2 V
- Package
- PLCC-2
- Automotive
- AECQ102-D
- Lum.flux min.
- 0.1 lm
- Lum.flux max.
- 0.19 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.