Q65110A2309


Description:
HYPER SIDELED YELLOW CLEAR
Supplier:
ams-OSRAM AG
Matchcode:
LYA67B-T1V1-26
Rutronik No.:
LED23337
Unit Pack:
2000
MOQ:
8000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 30 mA
- LxW
- 4,2x3,8 mm
- Height
- 23,8 mm
- Viewing angle
- 120 °
- Package
- CHIPLED
- Automotive
- NO
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.