Q65110A1755

Best Choice

Description:
SMARTLED 0603 S-RED CLEAR
Supplier:
ams-OSRAM AG
Matchcode:
LSL296-P2Q2-1-Z
Rutronik No.:
LED7879
Unit Pack:
5000
MOQ:
5000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 160 °
- Lum.inten.min.
- 45 mcd
- Wavelength min.
- 630 nm
- Wavelength max.
- 630 nm
- Forw.volt.typ.
- 2.0 V
- Package
- CHIPLED
- Automotive
- NO
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.