Q65110A1751


Description:
SMARTLED ORANGE CLEAR LC AlInG
Supplier:
ams-OSRAM AG
Matchcode:
LOL29K-H2L1-24-Z
Rutronik No.:
LED7134
Unit Pack:
5000
MOQ:
15000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- ORANGE
- Current I(F)
- 2 mA
- LxW
- 1,3x0,8 mm
- Height
- 0,6 mm
- Viewing angle
- 160 °
- Lum.inten.min.
- 2.8 mcd
- Wavelength min.
- 606 nm
- Wavelength max.
- 610 nm
- Forw.volt.typ.
- 1,8 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
Q62702P5188CHIPLED ORANGE 605NM 45-280 MCD Part No.: LED21841 package: CHIPLED Packaging: REEL |
Unit Price
0,0282 $
Unit Pack
16000
|
Stock Info
12 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|