Q65110A1647


Description:
SMARTLED WHITE CLEAR InGaN
Supplier:
ams-OSRAM AG
Matchcode:
LWL283-Q1R2-3K8L-1
Rutronik No.:
LED7911
Unit Pack:
5000
MOQ:
10000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 10 mA
- LxW
- 1,7x0,8 mm
- Height
- 0.65 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 112 mcd
- Lum.flux typ.
- 0.404 lm
- Forward voltage
- 3.1 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 0.01 µA
- Packaging
- REEL
- Lens colour
- YELLOW
- Cx X Cy
- 0,32/0,31
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.