Q65110A1574


image shown is a representation only
Description:
PHOTOTRANSISTOR MIDLED SIDEVIEW
Supplier:
ams-OSRAM AG
Matchcode:
SFH3605
Rutronik No.:
IR3900
Unit Pack:
2000
MOQ:
2000
package:
MIDLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 990 nm
- Sens.range min
- 500 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 100 µA
- Rise/Fall time
- 45000 ns
- Photo curr.max.
- 500 µA
- Package
- MIDLED
- SMD/THT
- SMD
- Detection angle
- 40 °
- Dark current
- 1 nA
- Packaging
- REEL
- Forward V/Vceo
- 35 V
- Automotive
- CERTIFICAT
- Reverse V/Veco
- 7 V
- V(CEO)
- 35 V
- Power dissip
- 130 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0,04 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
Q65110A9730PHOTOTRANSISTOR SIDEVIEW + LENS Part No.: IR5763 package: SIDEVIEW Packaging: REEL |
Unit Price
0,2573 $
Unit Pack
1
|
Stock Info
14 weeks
Obsolete Part
|
Price, Lead time
Find Alternatives
Datasheet
|