Q62702P5101


Description:
CHIPLED 0805 ORANGE DIFFUSED
Supplier:
ams-OSRAM AG
Matchcode:
LOR976-PS-1-0-20-R18
Rutronik No.:
LED17684
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- ORANGE
- Forward current
- 20 mA
- LxW
- 2x1,25 mm
- Height
- 0,65 mm
- Viewing angle
- 160 °
- Lum.inten.typ.
- 45 mcd
- Wavelength dom.
- 606 nm
- Wavelength peak
- 610 nm
- Forward voltage
- 2 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 12 V
- Packaging
- REEL
- Surface colour
- BLACK
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.