Q62702P3585


image shown is a representation only
Description:
NPN PHOTO-TRANSISTOR 5MM
Supplier:
ams-OSRAM AG
Matchcode:
SFH300FA-3/4
Rutronik No.:
IR3339
Unit Pack:
1000
MOQ:
10000
package:
T 1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 880 nm
- Sens.range min
- 730 nm
- Sens.range max.
- 1120 nm
- Photo curr.min.
- 1000 µA
- Rise/Fall time
- 10000 ns
- Package
- T 1
- SMD/THT
- THT
- Detection angle
- 50 °
- Dark current
- 1 nA
- Packaging
- BULK
- Forward V/Vceo
- 35 V
- Automotive
- CERTIFICAT
- Reverse V/Veco
- 7 V
- V(CEO)
- 35 V
- Power dissip
- 200 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0.11 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.