Q62702P1760
image shown is a representation only
Description:
PULSED LASERDIODE 25W 905NM Radi
Supplier:
ams-OSRAM AG
Matchcode:
SPLPL90
Rutronik No.:
LASER1046
Unit Pack:
1
MOQ:
50
package:
THT
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PULSED
- Colour
- INFRARED
- Peak wavelength
- 905 nm
- Power
- 25 W
- Voltage input
- 4.3 V
- Forward current
- 40 A
- Reverse voltage
- 3 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 895 nm
- Wavelength max.
- 915 nm
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.