Q62702P1745
image shown is a representation only
Description:
IR-EMITTER METAL CAN18 660NM 46
Supplier:
ams-OSRAM AG
Matchcode:
SFH464-E7800_Z
Rutronik No.:
IR3445
Unit Pack:
120
MOQ:
480
package:
TO18
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 660 nm
- Radiant Intens.
- 1 mW/sr
- Forward current
- 50 mA
- Emission Angle
- 46 Degree
- Rise/Fall time
- 0.1 ns
- Power dissip
- 100 mW
- Automotive
- NO
- Package
- TO18
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.5 V
- T(A) max
- 100 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.