Q62702P0032
image shown is a representation only
Description:
TRANSISTOR ARRAY 7x2MM 850NM
Supplier:
ams-OSRAM AG
Matchcode:
BPX87
Rutronik No.:
IR369
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DETECTOR
- Max.sensitivity
- 850 nm
- Sens.range min
- 450 nm
- Sens.range max.
- 1100 nm
- Rise/Fall time
- 6000 ns
- SMD/THT
- ARRAY
- Detection angle
- 36 °
- Dark current
- 1 nA
- Packaging
- BULK
- Forward V/Vceo
- 35 V
- Automotive
- NO
- Reverse V/Veco
- 7 V
- V(CEO)
- 35 V
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0.11 mm²
- Op.temp.max.
- 80 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.