PLT5488
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
CYAN LASERDIODE 486-490NM 60MW
Supplier:
ams-OSRAM AG
Matchcode:
PLT5488
Rutronik No.:
LASER1041
Unit Pack:
1
MOQ:
50
package:
TO56
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Colour
- BLUE-CYAN
- Peak wavelength
- 488 nm
- Power
- 0,06 W
- Voltage input
- 6 V
- Forward current
- 0,150 A
- Reverse voltage
- 5 V
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 486 nm
- Wavelength max.
- 490 nm
- Automotive
- NO
- Package
- TO56
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65111A5770
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.