PLT5450B
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
BLUE LASERDIODE 450NM 80MW
Supplier:
ams-OSRAM AG
Matchcode:
PLT5450B
Rutronik No.:
IR6730
Unit Pack:
1
MOQ:
1
package:
TO56
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- 450
- Peak wavelength
- 0,080 nm
- CLASS
- 2
- Feature
- 45
- Voltage input
- 150 V
- Automotive
- NO
- Package
- TO56
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65111A7459
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.