PLPT9450D_EA01
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![AMS OSRAM Q65112A4348](https://www.rutronik24.com/pim/direct/amsosram/medium/amsosram-plpt9450d_ea01.jpg)
image shown is a representation only
Description:
LASER DIODE 3W BLUE 450NM 56
Supplier:
ams-OSRAM AG
Matchcode:
PLPT9450D_EA01
Rutronik No.:
IR7175
Unit Pack:
1
MOQ:
200
package:
TO90
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- 450
- Peak wavelength
- 3 nm
- Feature
- 1600
- Automotive
- NO
- Package
- TO90
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65112A4348
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.