LZP-D4UB0R-00U4
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
LZP EMITTER ON CU STAR
Supplier:
ams-OSRAM AG
Matchcode:
LZP-D4UB0R-00U4
Rutronik No.:
LEDUV1254
Unit Pack:
48
MOQ:
48
package:
SMD
Packaging:
TRAY
- Type
- UVA
- Peak wavelength
- 385 nm
- Power
- 17 W
- Forward current
- 700 mA
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65113A3058
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.