- Home
- Semiconductors
- Bulk LED
- ams-OSRAM AG Bulk LED
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_webgate.png)
MICRO-SIDE YELLOW
Supplier:
ams-OSRAM AG
Matchcode:
LYY876-Q2T1-26-Z
Rutronik No.:
LED9991
Unit Pack: 3000
MOQ: 3000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
YELLOW
- LxW
-
3,1x1,3 mm
- Min.opt.temp.
-
-40 °
- Max.opt.temp.
-
100 °
- Height
-
1.2 mm
- Lens colour
-
CLEAR
- Surface colour
-
WHITE
- Forward voltage
-
2 V
- Forward current
-
20 mA
- Reverse voltage
-
12 V
- Reverse current
-
0.01 µA
- Lum.inten.typ.
-
180 mcd
- Viewing angle
-
120 °
- Wavelength dom.
-
587 nm
- Wavelength peak
-
591 nm
- SMT/SMD
-
YES
- Lum.flux typ.
-
0.48 lm
- Automotive
-
NO
- Package
-
PLCC-2
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65110A2415
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MICRO-SIDELED YELLOW
package:
PLCC-2
Packaging:
REEL
Best Choice
MICRO-Side YELLOW
package:
PLCC-2
Packaging:
REEL
Best Choice
TOPLED YELLOW BLACK...
package:
PLCC-2
Packaging:
REEL
Best Choice
TOPLED YELLOW ENHANCED...
package:
PLCC-2
Packaging:
REEL
SMARTLED 0603 YELLOW CLEAR
package:
CHIPLED
Packaging:
REEL
Best Choice
SMARTLED 0603 YELLOW
package:
CHIPLED
Packaging:
REEL
SMARTLED 0603 YELLOW
package:
CHIPLED
Packaging:
REEL
Best Choice
SMARTLED YELLOW LC
package:
CHIPLED
Packaging:
REEL
Best Choice
SMARTLED YELLOW LC
package:
CHIPLED
Packaging:
REEL
Best Choice
SMARTLED YELLOW LC
package:
CHIPLED
Packaging:
REEL
Previous
Next