- Home
- Semiconductors
- Bulk LED
- ams-OSRAM AG Bulk LED
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_webgate.png)
TOPLED YELLOW ENHANCED THINFILM
Supplier:
ams-OSRAM AG
Matchcode:
LYT68F-V1AA-45-1
Rutronik No.:
LED13355
Unit Pack: 2000
MOQ: 2000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
YELLOW
- LxW
-
3,4x3 mm
- Min.opt.temp.
-
-40 °
- Max.opt.temp.
-
100 °
- Height
-
2.1 mm
- Lens colour
-
CLEAR
- Surface colour
-
BLACK
- Forward voltage
-
2.2 V
- Forward current
-
20 mA
- Reverse voltage
-
12 V
- Reverse current
-
0.01 µA
- Lum.inten.typ.
-
900 mcd
- Viewing angle
-
120 °
- Wavelength dom.
-
590 nm
- Wavelength peak
-
597 nm
- SMT/SMD
-
YES
- Lum.flux typ.
-
2.42 lm
- Automotive
-
NO
- Package
-
PLCC-2
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65110A8587
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TOPLED YELLOW BLACK...
package:
PLCC-2
Packaging:
REEL
Best Choice
MICRO-SIDELED YELLOW
package:
PLCC-2
Packaging:
REEL
Best Choice
MICRO-SIDE YELLOW
package:
PLCC-2
Packaging:
REEL
TOPLED YELLOW 2600MCD 30°
package:
PLCC-2
Packaging:
REEL
MICRO-Side YELLOW
package:
PLCC-2
Packaging:
REEL
Best Choice
MICRO-SIDE YELLOW 450 MCD
package:
CHIPLED
Packaging:
REEL
SMARTLED 0603 YELLOW CLEAR
package:
CHIPLED
Packaging:
REEL
Best Choice
SMARTLED 0603 YELLOW
package:
CHIPLED
Packaging:
REEL
Best Choice
SMARTLED 0603 YELLOW
package:
CHIPLED
Packaging:
REEL
SMARTLED YELLOW LC
package:
CHIPLED
Packaging:
REEL
Best Choice
Previous
Next