- Home
- Semiconductors
- Bulk LED
- ams-OSRAM AG Bulk LED
SMARTLED 0603 YELLOW
Supplier:
ams-OSRAM AG
Matchcode:
LYL296-P1R2-26-Z
Rutronik No.:
LED9969
Unit Pack: 5000
MOQ: 5000
package: CHIPLED
Packaging: REEL
- Emitted colour
-
YELLOW
- LxW
-
1,7x0,8 mm
- Min.opt.temp.
-
-40 °
- Max.opt.temp.
-
100 °
- Height
-
0.65 mm
- Lens colour
-
DIFFUSED
- Forward voltage
-
2 V
- Forward current
-
20 mA
- Reverse voltage
-
12 V
- Reverse current
-
0.01 µA
- Lum.inten.typ.
-
90 mcd
- Viewing angle
-
160 °
- Wavelength dom.
-
587 nm
- Wavelength peak
-
590 nm
- SMT/SMD
-
YES
- Lum.flux typ.
-
0.322 lm
- Automotive
-
NO
- Package
-
CHIPLED
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65110A1764
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SMARTLED 0603 YELLOW
package:
CHIPLED
Packaging:
REEL
Best Choice
SMARTLED 0603 YELLOW CLEAR
package:
CHIPLED
Packaging:
REEL
Best Choice
SMARTLED YELLOW LC
package:
CHIPLED
Packaging:
REEL
Best Choice
SMARTLED YELLOW LC
package:
CHIPLED
Packaging:
REEL
SMARTLED YELLOW LC
package:
CHIPLED
Packaging:
REEL
Best Choice
CHIPLED 0805 YELLOW DIFFUSED
package:
CHIPLED
Packaging:
REEL
MICRO-SIDELED YELLOW
package:
PLCC-2
Packaging:
REEL
Best Choice
MICRO-SIDE YELLOW
package:
PLCC-2
Packaging:
REEL
MICRO-Side YELLOW
package:
PLCC-2
Packaging:
REEL
Best Choice
TOPLED YELLOW BLACK...
package:
PLCC-2
Packaging:
REEL
Best Choice
Previous
Next