LWQ38E-Q2OO-3K5L
CHIPLED 0603 WHITE
Supplier: ams-OSRAM AG
Matchcode: LWQ38E-Q2OO-3K5L
Rutronik No.: LED24549
Unit Pack: 16000
MOQ: 16000
package: CHIPLED
Packaging: REEL
Best Choice
Parameter
- Emitted colour
- WHITE
- LxW
- 1,7x0,9 mm
- Height
- 0.4 mm
- Forward voltage
- 2.85 V
- Forward current
- 5 mA
- Lum.inten.typ.
- 90 mcd
- Viewing angle
- 150 °
- SMT/SMD
- YES
- Cx X Cy
- 0,3/0,28
- Lum.flux typ.
- 36 lm
- Automotive
- NO
- Package
- CHIPLED
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65110A7939
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks