LSY876-Q2S1-1
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Supplier: ams-OSRAM AG
Matchcode: LSY876-Q2S1-1
Rutronik No.: LED12681
Unit Pack: 3000
MOQ: 3000
package: PLCC-2
Packaging: REEL
Best Choice
Parameter
- Emitted colour
- RED
- LxW
- 3,1x1,3 mm
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Height
- 1.2 mm
- Lens colour
- CLEAR
- Surface colour
- WHITE
- Forward voltage
- 2 V
- Forward current
- 20 mA
- Reverse voltage
- 12 V
- Reverse current
- 0.01 µA
- Lum.inten.typ.
- 140 mcd
- Viewing angle
- 120 °
- Wavelength dom.
- 633 nm
- Wavelength peak
- 645 nm
- SMT/SMD
- YES
- Lum.flux typ.
- 0.38 lm
- Automotive
- NO
- Package
- PLCC-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65110A1628
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks