LSQ976-NR-1-Z
CHIPLED 0603 RED DIFFUSED
Supplier: ams-OSRAM AG
Matchcode: LSQ976-NR-1-Z
Rutronik No.: LED7478
Unit Pack: 4000
MOQ: 4000
package: CHIPLED
Packaging: REEL
Parameter
- Emitted colour
- RED
- LxW
- 1,6x0,8 mm
- Height
- 0.65 mm
- Lens colour
- DIFFUSED
- Forward voltage
- 2 V
- Forward current
- 20 mA
- Reverse voltage
- 12 V
- Lum.inten.typ.
- 18 mcd
- Viewing angle
- 160 °
- Wavelength dom.
- 633 nm
- Wavelength peak
- 645 nm
- SMT/SMD
- YES
- Automotive
- NO
- Package
- CHIPLED
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q62702P5187
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks