LSL29K-H1J2-1-Z
SMARTLED RED CLEAR LC
Supplier: ams-OSRAM AG
Matchcode: LSL29K-H1J2-1-Z
Rutronik No.: LED24736
Unit Pack: 5000
MOQ: 5000
package: CHIPLED
Packaging: REEL
Best Choice
Parameter
- Emitted colour
- RED
- LxW
- 1,7x0,8 mm
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Height
- 0.65 mm
- Lens colour
- DIFFUSED
- Forward voltage
- 1.8 V
- Forward current
- 2 mA
- Reverse voltage
- 12 V
- Reverse current
- 0.01 µA
- Lum.inten.typ.
- 2.8 mcd
- Viewing angle
- 160 °
- Wavelength dom.
- 630 nm
- Wavelength peak
- 643 nm
- SMT/SMD
- YES
- Lum.flux typ.
- 0.01 lm
- Automotive
- NO
- Package
- CHIPLED
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65110A1756
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks