Q65110A2018
Description:
SIDELED RED LC 4,5MCD
Supplier:
ams-OSRAM AG
Matchcode:
LSA67K-J1L2-1
Rutronik No.:
LED8801
Unit Pack:
2000
MOQ:
10000
package:
PLCC-2
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- LxW
- 4,2x3,8 mm
- Current I(F)
- 2 mA
- Height
- 3.8 mm
- Lum.inten.min.
- 4.5 mcd
- Wavelength min.
- 630 nm
- Wavelength max.
- 643 nm
- Forw.volt.typ.
- 1.8 V
- Surface colour
- CLEAR
- Viewing angle
- 120
- SMT/SMD
- YES
- Automotive
- AEC-Q(102)
- Package
- PLCC-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.