Q65112A3032
Description:
OSRAM OSTAR PROJECTION POWER
Supplier:
ams-OSRAM AG
Matchcode:
LECGP3A01-6V6W-1
Rutronik No.:
LED26100
Unit Pack:
38
MOQ:
38
package:
4 WATT
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 36000 mA
- LxW
- 27x15,5 mm
- Height
- 1.5 mm
- Viewing angle
- 130 °
- Power class
- 128 W
- Lum.flux min.
- 8000 lm
- Forw.volt.min.
- 3,55 V
- Wavelength min.
- 0,318/0,64 nm
- Wavelength max.
- 520 nm
- SMT/SMD
- YES
- Package
- 4 WATT
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.