Q65110A8976
Description:
MICRO SIDELED BLUE 470NM
Supplier:
ams-OSRAM AG
Matchcode:
LBY8SG-T1U2-35-1-Z
Rutronik No.:
LED18707
Unit Pack:
3000
MOQ:
9000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 20 mA
- LxW
- 3,1x1,2 mm
- Height
- 1.2 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 280 mcd
- Lum.flux typ.
- 900 lm
- Wavelength dom.
- 470 nm
- Wavelength peak
- 465 nm
- Forward voltage
- 3.2 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 0 V
- Packaging
- REEL
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.