LBQ99G.01-P1R1-35-1
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
New Product
![AMS OSRAM Q65113A5255](https://www.rutronik24.com/pim/direct/amsosram/medium/amsosram-lbq99g.01-p1r1-35-1.jpg)
image shown is a representation only
Description:
CHIPLED 0603 BLUE CLEAR
Supplier:
ams-OSRAM AG
Matchcode:
LBQ99G.01-P1R1-35-1
Rutronik No.:
LEDIND1929
Unit Pack:
4000
MOQ:
4000
package:
ChipLe0603
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 5 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,7 mm
- Viewing angle
- 140 °
- Lum.inten.typ.
- 45/140 mcd
- Lum.flux typ.
- 212,1/529, lm
- Wavelength dom.
- 464/476 nm
- Wavelength peak
- 466 nm
- Forward voltage
- 2,6/3,1 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- ChipLe0603
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- typ 0,01 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Supplier Part
- Q65113A5255
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.