LBCRBP.01-HYKX-7B-Y474-350-R18
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![AMS OSRAM Q65112A9298](https://www.rutronik24.com/pim/direct/amsosram/medium/amsosram-lbcrbp.01-hykx-7b-y474-350-r18.jpg)
image shown is a representation only
Description:
OSLON SIGNAL BLUE >33LM
Supplier:
ams-OSRAM AG
Matchcode:
LBCRBP.01-HYKX-7B-Y474-350-R18
Rutronik No.:
LEDGL1809
Unit Pack:
600
MOQ:
1200
package:
3131
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 350 mA
- LxW
- 3,1x3,1 mm
- Height
- 2,12 mm
- Viewing angle
- 110 °
- Power class
- 1 W
- Lum.flux min.
- 33 lm
- Lum.flux max.
- 82 lm
- Forw.volt.min.
- 2,65 V
- Forw.volt.max.
- 3,25 V
- Wavelength min.
- 440 nm
- Wavelength max.
- 480 nm
- Lum.inten.min.
- 11900 mcd
- Lum.inten.max.
- 25200 mcd
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- 3131
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Supplier Part
- Q65112A9298
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.