KWDELSS2.RA-AXBZ-FK0PM0-2686-2
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![AMS OSRAM Q65112A6162](https://www.rutronik24.com/pim/direct/amsosram/medium/amsosram-kwdelss2.ra-axbz-fk0pm0-2686-2.jpg)
image shown is a representation only
Description:
TOPLED E1608 WHITE 20mA
Supplier:
ams-OSRAM AG
Matchcode:
KWDELSS2.RA-AXBZ-FK0PM0-2686-2
Rutronik No.:
LEDATV2294
Unit Pack:
5000
MOQ:
5000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 1120 mcd
- Lum.inten.max.
- 2800 mcd
- Forw.volt.min.
- 2,8 V
- Forw.volt.max.
- 3,4 V
- Forw.volt.typ.
- 3,08 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Cx / Cy
- 0,33/0,33
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65112A6162
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.