DEMOKITSFH5721
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![AMS OSRAM Q65111A6956](https://www.rutronik24.com/pim/direct/amsosram/medium/amsosram-demokitsfh5721.jpg)
image shown is a representation only
Description:
DEMOKIT LIGHT SENSOR SFH5721
Supplier:
ams-OSRAM AG
Matchcode:
DEMOKITSFH5721
Rutronik No.:
OPTSEN1026
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- DIGITAL
- Resolution
- 16 bits
- t rise
- 3000 µs
- Lambda peak
- 525 nm
- Icc
- 265 µA
- Lux-range min
- 0,001 lux
- Lux-range max
- 250000 lux
- Vcc(min)
- 1,7 V
- Vcc(max)
- 3,6 V
- Top(min)
- -40 °C
- Top(max)
- 100 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- Q65111A6956
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.