BPX38-3
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![AMS OSRAM Q62702P0015S003](https://www.rutronik24.com/pim/artikel/amsosram/medium/amsosram-bpx38-3.jpg)
image shown is a representation only
Description:
NPN PHOTO-TRANSISTOR TO18
Supplier:
ams-OSRAM AG
Matchcode:
BPX38-3
Rutronik No.:
IR472
Unit Pack:
1000
MOQ:
2000
package:
TO18
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 880 nm
- Sens.range min
- 450 nm
- Sens.range max.
- 1120 nm
- Photo curr.min.
- 320 µA
- Rise/Fall time
- 12000 ns
- Photo curr.max.
- 630 µA
- Package
- TO18
- SMD/THT
- THT
- Detection angle
- 80 °
- Dark current
- 20 nA
- Packaging
- BULK
- Forward V/Vceo
- 50 V
- Automotive
- CERTIFICAT
- V(CEO)
- 50 V
- Power dissip
- 220 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0,675 mm²
- Op.temp.max.
- 125 °C
- RoHS Status
- RoHS-conform
- Supplier Part
- Q62702P0015S003
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.