Q65114A3278
Topseller
image shown is a representation only
Description:
AS7331 Evalkit 0V2
Supplier:
ams-OSRAM AG
Matchcode:
AS7331-EVK
Rutronik No.:
ICINOT1477
Unit Pack:
1
MOQ:
3
Packaging:
BOX
- t rise
- 0.3 µs
- t fall
- 0.3 µs
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.