AS6200C-AWLM-S
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![AMS OSRAM Q65114A1030](https://www.rutronik24.com/pim/direct/amsosram/medium/amsosram-as6200c-awlm-s.jpg)
image shown is a representation only
Description:
AS6200C-AWLM-S WLP LF T&R
Supplier:
ams-OSRAM AG
Matchcode:
AS6200C-AWLM-S
Rutronik No.:
ICENVI1498
Unit Pack:
500
MOQ:
500
package:
WLCSP-6
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- WLCSP-6
- Automotive
- NO
- Vcc(max)
- 3,6 V
- Vcc(min)
- 1,8 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65114A1030
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.