Q65113A4975

New Product

image shown is a representation only
Description:
Blue laser diode, PLT3
Supplier:
ams-OSRAM AG
Matchcode:
PLT3450GB
Rutronik No.:
LASER1159
Unit Pack:
1
MOQ:
200
package:
TO38 icut
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Colour
- BLUE
- Peak wavelength
- 450 nm
- Power
- 0.1 W
- Voltage input
- 5.2 V
- Reverse voltage
- 2 V
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 70 °C
- Wavelength min.
- 440 nm
- Wavelength max.
- 460 nm
- Automotive
- NO
- Package
- TO38 icut
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.