- Home
- Electromechanical Components
- Connectors
- Amphenol RF Connectors
image shown is a representation only
![AMPH RF AMPH RF](https://www.rutronik24.com/images/logos/amph_rf_webgate.png)
01P SMB-ANGLED PCB JACK
Supplier:
Amphenol RF
Matchcode:
SMB1252B13GT30G50
Rutronik No.:
CONIO2023
Unit Pack: 50
MOQ: 50
Packaging: BULK
- No.of contacts
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
SMB
- Feature funct.
-
50 Ohm
- Family
-
COAX RF
- Brand
-
SMB
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
50OHM CONN ADAPTER JACK JACK
Packaging:
BULK
50OHM CONN JACK SOLDERING
Packaging:
BULK
01P RF CONNECTOR SMA R/A GOLD
Packaging:
BULK
SMA END LAUNCH JACK
Packaging:
BULK
01P RF CONNECTOR SMA R/A GOLD
Packaging:
BULK
COAXIAL CONN SMA RF R/A PCB
Packaging:
BULK
RF CONN / COAX PCB JACK GOLD
Packaging:
BULK
01P RF SMA JACK R/A FEMALE
Packaging:
BULK
RF CONNECTOR MCX JACK R/A
Packaging:
BAG
01P SMA COAXIAL CONNECTOR R/A
Packaging:
BULK
Previous
Next