FA1-NDRP-PCB-9
![AMPH RF AMPH RF](https://www.rutronik24.com/images/logos/amph_rf_medium.png)
![AMPH RF FA1-NDRP-PCB-9](https://www.rutronik24.com/pim/direct/amphrf/medium/amphrf-fa1-ndrp-pcb-9.jpg)
image shown is a representation only
Description:
RF FAKRA PLUG 90° SMB PCB CONNECTOR SMT
Supplier:
Amphenol RF
Matchcode:
FA1NDRPPCB9
Rutronik No.:
CONN5051
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- FA1
- Feature funct.
- 50 Ohm
- Family
- COAX RF
- Brand
- FAKRA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.