FA1-NDRP-PCB-8


image shown is a representation only
Description:
Fakra PCB Conn CODE:D
Supplier:
Amphenol RF
Matchcode:
FA1NDRPPCB8
Rutronik No.:
CONN12889
Unit Pack:
80
MOQ:
1000
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 100 A
- Voltage rating
- 1500 V
- Series
- FA1
- Oper.temp.min.
- -60 °C
- Oper.temp.max.
- 165 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.