FA1-NARP-PCB-8
![AMPH RF AMPH RF](https://www.rutronik24.com/images/logos/amph_rf_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
COAX FAKRA PCB CONNECTOR CODE:A
Supplier:
Amphenol RF
Matchcode:
FA1NARPPCB8
Rutronik No.:
CONN12890
Unit Pack:
80
MOQ:
1000
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 100 A
- Voltage rating
- 1500 V
- Series
- FA1
- Oper.temp.min.
- -70 °C
- Oper.temp.max.
- 165 °C
- Brand
- FAKRA
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.