A-1PA-113-050G2
![AMPH RF AMPH RF](https://www.rutronik24.com/images/logos/amph_rf_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
COAX 1,13MM AD 1,969"
Supplier:
Amphenol RF
Matchcode:
A1PA113050G2
Rutronik No.:
CABLE3725
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Family
- RF CAB ASS
- Brand
- COAX
- Termin.port A
- _OTHER
- Termin.port B
- _OTHER
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 90 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.