- Home
- Electromechanical Components
- Connectors
- Amphenol RF Connectors
image shown is a representation only
![AMPH RF AMPH RF](https://www.rutronik24.com/images/logos/amph_rf_webgate.png)
50OHM CONN ADAPTER JACK JACK
Supplier:
Amphenol RF
Matchcode:
925106A51S
Rutronik No.:
CONN8091
Unit Pack: 50
MOQ: 1000
Packaging: BULK
- No.of contacts
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
925
- Family
-
COAX RF
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
50OHM CONN JACK SOLDERING
Packaging:
BULK
01P SMB-ANGLED PCB JACK
Packaging:
BULK
COAXIAL CONNECTOR CAP SMA...
Packaging:
BAG
COAX CONN JACK-JACK BNC 50OHM
Packaging:
BAG
BNC RA PC MOUNT RECEPT.JACK
Packaging:
BULK
01P RF CONNECTOR SMA R/A GOLD
Packaging:
BULK
SMB PCB JACK 75 OHMS 90°
Packaging:
TRAY
01P RF CONNECTOR SMA R/A GOLD
Packaging:
BULK
SMA END LAUNCH JACK
Packaging:
BULK
01P RF CONNECTOR SMA R/A GOLD
Packaging:
BULK
Previous
Next