- Home
- Electromechanical Components
- Connectors
- Amphenol RF Connectors
![AMPH RF AMPH RF](https://www.rutronik24.com/images/logos/amph_rf_webgate.png)
RF CONN MCX EDGE MOUNT PCB JACK 12G
Supplier:
Amphenol RF
Matchcode:
919418J71P12G
Rutronik No.:
CONN12145
Unit Pack: 100
MOQ: 100
Packaging: BAG
- No.of contacts
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
919
- Oper.temp.min.
-
-65 °C
- Oper.temp.max.
-
165 °C
- Family
-
COAX RF
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MMCX STRAIGHT CRIMP PLUG
Packaging:
INDIVIDUAL
SMPM BTB plug, female
Packaging:
INDIVIDUAL
COAX CONN JACK-JACK BNC 50OHM
Packaging:
BAG
SMA Straight Crimp Plug...
Packaging:
INDIVIDUAL
MMCX JACK to SMA JACK
Packaging:
BAG
01P COAX JACK STRAIGHT
Packaging:
REEL
SMA BULKHEAD RECEPT. Front...
Packaging:
BAG
COAXIAL CONNECTOR CAP SMA...
Packaging:
BAG
50OHM CONN ADAPTER JACK JACK
Packaging:
BULK
50OHM CONN JACK SOLDERING
Packaging:
BULK
Previous
Next