336309-12-0100
![AMPH RF AMPH RF](https://www.rutronik24.com/images/logos/amph_rf_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
U.LF - 1.13mm - SMA(F)ST L=100MM
Supplier:
Amphenol RF
Matchcode:
336309120100
Rutronik No.:
CABLE3585
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
- Family
- RF CAB ASS
- Brand
- COAX
- Termin.port A
- SMA
- Cable length
- 100 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.