142146


image shown is a representation only
Description:
RF Coax PCB Jack SMB 90° 50 Ohm
Supplier:
Amphenol RF
Matchcode:
142146
Rutronik No.:
CONN12565
Unit Pack:
100
MOQ:
500
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 142
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- COAX RF
- Brand
- SMB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.