112559
image shown is a representation only
Description:
BNC RF CONNECTOR CRIMP JACK
Supplier:
Amphenol RF
Matchcode:
112559
Rutronik No.:
CONN1452
Unit Pack:
1
MOQ:
100
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 112
- Feature funct.
- 75 Ohm
- Family
- COAX RF
- Brand
- BNC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
Assembly instruction 3 Pc Crimp-Crimp
https://www.amphenolrf.com/library/download/link/link_id/599643/parent/112559/
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.