- Home
- Electromechanical Components
- Connectors
- Amphenol RF Connectors
image shown is a representation only
COAX CONN JACK-JACK BNC 50OHM
Supplier:
Amphenol RF
Matchcode:
112433
Rutronik No.:
CONN8343
Unit Pack: 1
MOQ: 1000
Packaging: BAG
- No.of contacts
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
112
- Family
-
COAX RF
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
COAXIAL CONNECTOR CAP SMA...
Packaging:
BAG
50OHM CONN ADAPTER JACK JACK
Packaging:
BULK
50OHM CONN JACK SOLDERING
Packaging:
BULK
BNC RF CONNECTOR CRIMP JACK
Packaging:
BAG
RF CONN MCX EDGE MOUNT PCB...
Packaging:
BAG
01P CONN BNC JACK 50 OHM...
Packaging:
TRAY
01P CONN BNC JACK 12G 75OHM
Packaging:
TRAY
SMB RIGHT ANGLE PCB JACK RECEP
Packaging:
TRAY
01P SMB-ANGLED PCB JACK
Packaging:
BULK
SMA JACK EDGE CARD MOUNT PCB
Packaging:
BAG
Previous
Next