095-902-492-100
Description:
AMC(M)R/A to SMA R/A -RF Cable Assembly
Supplier:
Amphenol RF
Matchcode:
095902492100
Rutronik No.:
CABLE4084
Unit Pack:
50
MOQ:
100
Packaging:
BULK
- Family
- RF CAB ASS
- Brand
- Coaxial
- Termin.port A
- OTHER
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.