034-1135-12G
![AMPH RF AMPH RF](https://www.rutronik24.com/images/logos/amph_rf_medium.png)
![AMPH RF 034-1135-12G](https://www.rutronik24.com/pim/direct/amphrf/medium/amphrf-034-1135-12g.jpg)
image shown is a representation only
Description:
RF D-BNC 2R PORT PCB JACK
Supplier:
Amphenol RF
Matchcode:
034113512G
Rutronik No.:
CONN3049
Unit Pack:
1
MOQ:
1000
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 033-XX
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Feature funct.
- 75 Ohm
- Family
- COAX RF
- Brand
- HD-BNC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.